
AOUS3/005 | |
|---|---|
DigiKey Part Number | 708-AOUS3/005-ND |
Manufacturer | |
Manufacturer Product Number | AOUS3/005 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male, Right Angle 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AOUS3/005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 639,45000 Kč | 2 639,45 Kč |
| 10 | 2 243,65700 Kč | 22 436,57 Kč |
| 25 | 2 103,31920 Kč | 52 582,98 Kč |
| 50 | 2 003,06640 Kč | 100 153,32 Kč |
| 100 | 1 963,05050 Kč | 196 305,05 Kč |
| Unit Price without VAT: | 2 639,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 193,73450 Kč |




