
AOC-U30AMCM-V0R-005 | |
|---|---|
DigiKey Part Number | 5073-AOC-U30AMCM-V0R-005-ND |
Manufacturer | |
Manufacturer Product Number | AOC-U30AMCM-V0R-005 |
Description | USB 3.0 ACTIVE OPTICAL CABLE, A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AOC-U30AMCM-V0R-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 355,41000 Kč | 4 355,41 Kč |
| Unit Price without VAT: | 4 355,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 270,04610 Kč |



