
AOUS3/008 | |
|---|---|
DigiKey Part Number | 708-AOUS3/008-ND |
Manufacturer | |
Manufacturer Product Number | AOUS3/008 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male, Right Angle 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AOUS3/008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 26.25' (8.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 807,64000 Kč | 2 807,64 Kč |
| 10 | 2 386,71700 Kč | 23 867,17 Kč |
| 25 | 2 237,43760 Kč | 55 935,94 Kč |
| 50 | 2 130,78880 Kč | 106 539,44 Kč |
| Unit Price without VAT: | 2 807,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 397,24440 Kč |


