Metal, Aluminum Panel, Inner 4.270" L x 3.150" W x 0.060" H (108.46mm x 80.01mm x 1.52mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWX-12846

DigiKey Part Number
377-PWX-12846-ND
Manufacturer
Manufacturer Product Number
PWX-12846
Description
ALUMINUM INTERNAL PANEL FOR PW-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 4.270" L x 3.150" W x 0.060" H (108.46mm x 80.01mm x 1.52mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PW Series
Size / Dimension
4.270" L x 3.150" W x 0.060" H (108.46mm x 80.01mm x 1.52mm)
Color
-
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 148
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1165,88000 Kč165,88 Kč
Manufacturers Standard Package
Unit Price without VAT:165,88000 Kč
Unit Price with VAT:200,71480 Kč