Enclosure Plastic, ABS Black Cover Included 4.500" L x 3.380" W (114.30mm x 85.85mm) X 1.890" (48.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PW-12846-T

DigiKey Part Number
377-PW-12846-T-ND
Manufacturer
Manufacturer Product Number
PW-12846-T
Description
ENCLOSURE ABS 4.5"L X 3.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Black Cover Included 4.500" L x 3.380" W (114.30mm x 85.85mm) X 1.890" (48.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.500" L x 3.380" W (114.30mm x 85.85mm)
Height
1.890" (48.01mm)
Area (L x W)
15.2in² (98cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1170,08000 Kč170,08 Kč
10141,73700 Kč1 417,37 Kč
100128,08780 Kč12 808,78 Kč
250125,98800 Kč31 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:170,08000 Kč
Unit Price with VAT:205,79680 Kč