
PW-12846-MB | |
|---|---|
DigiKey Part Number | 377-PW-12846-MB-ND |
Manufacturer | |
Manufacturer Product Number | PW-12846-MB |
Description | ENCLOSURE ABS 4.5"L X 3.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 4.500" L x 3.380" W (114.30mm x 85.85mm) X 1.850" (46.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.500" L x 3.380" W (114.30mm x 85.85mm) | |
Height | 1.850" (46.99mm) | |
Area (L x W) | 15.2in² (98cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 141,73700 Kč | 1 417,37 Kč |
| 100 | 128,08780 Kč | 12 808,78 Kč |
| 250 | 125,98800 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |


