
PW-12849 | |
|---|---|
DigiKey Part Number | 377-PW-12849-ND |
Manufacturer | |
Manufacturer Product Number | PW-12849 |
Description | ENCLOSURE ABS BLACK 6"L X 4.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 6.000" L x 4.380" W (152.40mm x 111.25mm) X 1.970" (50.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 4.380" W (152.40mm x 111.25mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 26.3in² (170cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 10 | 201,58100 Kč | 2 015,81 Kč |
| 100 | 181,63270 Kč | 18 163,27 Kč |
| 250 | 178,48300 Kč | 44 620,75 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |





