Enclosure Plastic, ABS Black Cover Included 6.000" L x 4.380" W (152.40mm x 111.25mm) X 1.970" (50.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PW-12849-MB

DigiKey Part Number
377-PW-12849-MB-ND
Manufacturer
Manufacturer Product Number
PW-12849-MB
Description
ENCLOSURE ABS BLACK 6"L X 4.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Black Cover Included 6.000" L x 4.380" W (152.40mm x 111.25mm) X 1.970" (50.04mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.000" L x 4.380" W (152.40mm x 111.25mm)
Height
1.970" (50.04mm)
Area (L x W)
26.3in² (170cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1241,48000 Kč241,48 Kč
10201,58100 Kč2 015,81 Kč
100181,63270 Kč18 163,27 Kč
250178,48300 Kč44 620,75 Kč
Manufacturers Standard Package
Unit Price without VAT:241,48000 Kč
Unit Price with VAT:292,19080 Kč