Box Plastic, ABS Black Split Sides 6.016" L x 4.010" W (152.81mm x 101.85mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Split Sides 6.016" L x 4.010" W (152.81mm x 101.85mm) X 1.500" (38.10mm)
PT-11668
PT-11668
Enclosure Modifications: Quick Steps to 5-Day Delivery

PT-11668

DigiKey Part Number
377-2047-ND
Manufacturer
Manufacturer Product Number
PT-11668
Description
BOX ABS BLACK 6.02"L X 4.01"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides 6.016" L x 4.010" W (152.81mm x 101.85mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.016" L x 4.010" W (152.81mm x 101.85mm)
Height
1.500" (38.10mm)
Area (L x W)
24.0in² (155cm²)
Design
Split Sides
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
0.325 lb (147.42 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10162,73500 Kč1 627,35 Kč
100146,98600 Kč14 698,60 Kč
250137,79896 Kč34 449,74 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč