
PW-12848-T | |
|---|---|
DigiKey Part Number | 377-PW-12848-T-ND |
Manufacturer | |
Manufacturer Product Number | PW-12848-T |
Description | ENCLOSURE ABS BLACK 4"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 1.850" (46.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 1.850" (46.99mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 146,98600 Kč | 1 469,86 Kč |
| 100 | 132,28740 Kč | 13 228,74 Kč |
| 250 | 129,92556 Kč | 32 481,39 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |










