
PUX-16533 | |
|---|---|
DigiKey Part Number | 377-PUX-16533-ND |
Manufacturer | |
Manufacturer Product Number | PUX-16533 |
Description | PU-16533 ALUMINUM INTERNAL PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 4.470" L x 2.600" W x 0.060" H (113.54mm x 66.04mm x 1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PU Series | |
Size / Dimension | 4.470" L x 2.600" W x 0.060" H (113.54mm x 66.04mm x 1.52mm) | |
Color | - | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |



