
PU-16533 | |
|---|---|
DigiKey Part Number | 377-PU-16533-ND |
Manufacturer | |
Manufacturer Product Number | PU-16533 |
Description | ENCLOSURE PLAS 4.5"L X 2.63"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 4.500" L x 2.630" W (114.30mm x 66.80mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.500" L x 2.630" W (114.30mm x 66.80mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 11.8in² (76cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,57000 Kč | 348,57 Kč |
| 10 | 290,82200 Kč | 2 908,22 Kč |
| 100 | 261,42510 Kč | 26 142,51 Kč |
| 250 | 257,22552 Kč | 64 306,38 Kč |
| Unit Price without VAT: | 348,57000 Kč |
|---|---|
| Unit Price with VAT: | 421,76970 Kč |



