Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 4.500" L x 2.630" W (114.30mm x 66.80mm) X 2.050" (52.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-16533-C

DigiKey Part Number
377-PU-16533-C-ND
Manufacturer
Manufacturer Product Number
PU-16533-C
Description
ENCLOSURE PLAS 4.5"L X 2.63"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 4.500" L x 2.630" W (114.30mm x 66.80mm) X 2.050" (52.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.500" L x 2.630" W (114.30mm x 66.80mm)
Height
2.050" (52.07mm)
Area (L x W)
11.8in² (76cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1361,17000 Kč361,17 Kč
10301,32100 Kč3 013,21 Kč
100270,87420 Kč27 087,42 Kč
250267,72452 Kč66 931,13 Kč
Manufacturers Standard Package
Unit Price without VAT:361,17000 Kč
Unit Price with VAT:437,01570 Kč