Metal, Steel Panel, Inner 9.870" L x 6.339" W x 0.060" H (250.70mm x 161.00mm x 1.52mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Panel, Inner 9.870" L x 6.339" W x 0.060" H (250.70mm x 161.00mm x 1.52mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTX-11057

DigiKey Part Number
PTX-11057-ND
Manufacturer
Manufacturer Product Number
PTX-11057
Description
STEEL INTERNAL PANEL PTQ-11057
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 9.870" L x 6.339" W x 0.060" H (250.70mm x 161.00mm x 1.52mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PTQ Series
Size / Dimension
9.870" L x 6.339" W x 0.060" H (250.70mm x 161.00mm x 1.52mm)
Color
Natural
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 678
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,79000 Kč142,79 Kč
10119,68900 Kč1 196,89 Kč
100111,55190 Kč11 155,19 Kč
Manufacturers Standard Package
Unit Price without VAT:142,79000 Kč
Unit Price with VAT:172,77590 Kč