Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 11.350" L x 7.480" W (288.30mm x 190.00mm) X 5.512" (140.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 11.350" L x 7.480" W (288.30mm x 190.00mm) X 5.512" (140.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTQ-11057-C

DigiKey Part Number
377-2251-ND
Manufacturer
Manufacturer Product Number
PTQ-11057-C
Description
BOX PLASTIC 11.35"L X 7.48"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 11.350" L x 7.480" W (288.30mm x 190.00mm) X 5.512" (140.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.350" L x 7.480" W (288.30mm x 190.00mm)
Height
5.512" (140.00mm)
Area (L x W)
84.9in² (547cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
0.126" (3.20mm)
Features
Latches, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 47
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 163,29000 Kč1 163,29 Kč
10969,05800 Kč9 690,58 Kč
25904,22440 Kč22 605,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 163,29000 Kč
Unit Price with VAT:1 407,58090 Kč
Alternate Color
BOX PLASTIC GRY 11.35"L X 7.48"W
In-Stock: 76
Unit Price: 1 163,29000 Kč