Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 11.024" L x 7.480" W (280.00mm x 190.00mm) X 5.039" (128.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 11.024" L x 7.480" W (280.00mm x 190.00mm) X 5.039" (128.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTS-25340-C

DigiKey Part Number
377-2436-ND
Manufacturer
Manufacturer Product Number
PTS-25340-C
Description
BOX PLASTIC 11.02"L X 7.48"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 11.024" L x 7.480" W (280.00mm x 190.00mm) X 5.039" (128.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 7.480" W (280.00mm x 190.00mm)
Height
5.039" (128.00mm)
Area (L x W)
82.4in² (532cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.118" (3.00mm)
Features
Flame Retardant, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1949,11000 Kč949,11 Kč
10792,67500 Kč7 926,75 Kč
25669,31560 Kč16 732,89 Kč
Manufacturers Standard Package
Unit Price without VAT:949,11000 Kč
Unit Price with VAT:1 148,42310 Kč
Alternate Color
BOX PLASTIC GRY 11.02"L X 7.48"W
In-Stock: 20
Unit Price: 949,11000 Kč