Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 10.567" L x 6.299" W (268.40mm x 160.00mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 10.567" L x 6.299" W (268.40mm x 160.00mm) X 3.937" (100.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTQ-11050

DigiKey Part Number
377-2240-ND
Manufacturer
Manufacturer Product Number
PTQ-11050
Description
BOX PLASTIC GRAY 10.57"L X 6.3"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 10.567" L x 6.299" W (268.40mm x 160.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.567" L x 6.299" W (268.40mm x 160.00mm)
Height
3.937" (100.00mm)
Area (L x W)
66.6in² (430cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.126" (3.20mm)
Features
Latches, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1808,42000 Kč808,42 Kč
10674,03600 Kč6 740,36 Kč
25627,31960 Kč15 682,99 Kč
Manufacturers Standard Package
Unit Price without VAT:808,42000 Kč
Unit Price with VAT:978,18820 Kč
Alternate Color
BOX PLASTIC 10.57"L X 6.3"W
In-Stock: 29
Unit Price: 808,42000 Kč