


PTX-11050 | |
|---|---|
DigiKey Part Number | PTX-11050-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11050 |
Description | STEEL INTERNAL PANEL PTQ-11050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 9.150" L x 5.280" W x 0.060" H (232.40mm x 134.10mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 9.150" L x 5.280" W x 0.060" H (232.40mm x 134.10mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 83,99200 Kč | 839,92 Kč |
| 100 | 80,05490 Kč | 8 005,49 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |








