


PTX-11050-P | |
|---|---|
DigiKey Part Number | PTX-11050-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11050-P |
Description | ABS INTERNAL PANEL PTQ-11050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 8.823" L x 5.083" W x 0.134" H (224.10mm x 129.10mm x 3.40mm) Gray |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PTQ Series |
Series | Size / Dimension 8.823" L x 5.083" W x 0.134" H (224.10mm x 129.10mm x 3.40mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 66,14400 Kč | 661,44 Kč |
| 100 | 61,68160 Kč | 6 168,16 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |









