
PNR-2605 | |
|---|---|
DigiKey Part Number | PNR-2605-ND |
Manufacturer | |
Manufacturer Product Number | PNR-2605 |
Description | BOX PLASTIC GRAY 9.43"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 9.430" L x 4.720" W (239.52mm x 119.89mm) X 2.377" (60.38mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 9.430" L x 4.720" W (239.52mm x 119.89mm) | Material Flammability Rating UL94 HB |
Height 2.377" (60.38mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 44.5in² (287cm²) | Weight 0.919 lb (416.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,50000 Kč | 548,50 Kč |
| 10 | 457,77800 Kč | 4 577,78 Kč |
| 100 | 411,89820 Kč | 41 189,82 Kč |
| 250 | 387,12980 Kč | 96 782,45 Kč |
| Unit Price without VAT: | 548,50000 Kč |
|---|---|
| Unit Price with VAT: | 663,68500 Kč |











