
PNX-92605 | |
|---|---|
DigiKey Part Number | PNX-92605-ND |
Manufacturer | |
Manufacturer Product Number | PNX-92605 |
Description | PANEL ALUM 9.07X4.36X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 9.070" L x 4.360" W x 0.062" H (230.38mm x 111.74mm x 1.57mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PN Series |
Series | Size / Dimension 9.070" L x 4.360" W x 0.062" H (230.38mm x 111.74mm x 1.57mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |





