


PNR-2604-C | |
|---|---|
DigiKey Part Number | 377-2836-ND |
Manufacturer | |
Manufacturer Product Number | PNR-2604-C |
Description | BOX PLASTIC 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 3.547" (90.09mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 4.724" W (200.00mm x 119.99mm) | Material Flammability Rating UL94 HB |
Height 3.547" (90.09mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 37.2in² (240cm²) | Weight 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,85000 Kč | 522,85 Kč |
| 10 | 436,75800 Kč | 4 367,58 Kč |
| 100 | 392,66470 Kč | 39 266,47 Kč |
| 250 | 368,77696 Kč | 92 194,24 Kč |
| Unit Price without VAT: | 522,85000 Kč |
|---|---|
| Unit Price with VAT: | 632,64850 Kč |











