


PNX-91434 | |
|---|---|
DigiKey Part Number | PNX-91434-ND |
Manufacturer | |
Manufacturer Product Number | PNX-91434 |
Description | PANEL ALUM 7.50X4.35X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 7.500" L x 4.350" W x 0.062" H (190.50mm x 110.49mm x 1.57mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PN Series |
Series | Size / Dimension 7.500" L x 4.350" W x 0.062" H (190.50mm x 110.49mm x 1.57mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 157,48500 Kč | 1 574,85 Kč |
| 100 | 141,73650 Kč | 14 173,65 Kč |
| 250 | 133,86224 Kč | 33 465,56 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |







