
PNR-2600 | |
|---|---|
DigiKey Part Number | PNR-2600-ND |
Manufacturer | |
Manufacturer Product Number | PNR-2600 |
Description | BOX PLASTIC GRAY 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 3.935" L x 3.935" W (99.95mm x 99.95mm) X 2.186" (55.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.935" L x 3.935" W (99.95mm x 99.95mm) | |
Height | 2.186" (55.52mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.160" (4.06mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.394 lb (178.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,33000 Kč | 307,33 Kč |
| Unit Price without VAT: | 307,33000 Kč |
|---|---|
| Unit Price with VAT: | 371,86930 Kč |










