
PNX-92600 | |
|---|---|
DigiKey Part Number | PNX-92600-ND |
Manufacturer | |
Manufacturer Product Number | PNX-92600 |
Description | PANEL ALUM 3.58X3.58X0.06" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 3.580" L x 3.580" W x 0.062" H (90.93mm x 90.93mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PN Series | |
Size / Dimension | 3.580" L x 3.580" W x 0.062" H (90.93mm x 90.93mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,46000 Kč | 149,46 Kč |
| Unit Price without VAT: | 149,46000 Kč |
|---|---|
| Unit Price with VAT: | 180,84660 Kč |



