Box Plastic, Polycarbonate (PC) Light Gray, Opaque Cover/Door Cover Included 3.570" L x 2.070" W (90.68mm x 52.58mm) X 1.770" (44.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNB-30415-KO

DigiKey Part Number
377-PNB-30415-KO-ND
Manufacturer
Manufacturer Product Number
PNB-30415-KO
Description
ABS PLASTIC IP67 BOX WITH KNOCKO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray, Opaque Cover/Door Cover Included 3.570" L x 2.070" W (90.68mm x 52.58mm) X 1.770" (44.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
3.570" L x 2.070" W (90.68mm x 52.58mm)
Height
1.770" (44.96mm)
Area (L x W)
7.44in² (48.0cm²)
Design
Cover Included
Material
Color
Light Gray, Opaque Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB, UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
6110,24000 Kč661,44 Kč
10099,74050 Kč9 974,05 Kč
20088,19160 Kč17 638,32 Kč
30082,94280 Kč24 882,84 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč