
PNB-30415-CKO | |
|---|---|
DigiKey Part Number | 377-PNB-30415-CKO-ND |
Manufacturer | |
Manufacturer Product Number | PNB-30415-CKO |
Description | ABS CLEAR COVER PLASTIC IP67 BOX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 3.570" L x 2.070" W (90.68mm x 52.58mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.570" L x 2.070" W (90.68mm x 52.58mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 7.44in² (48.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB, UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 6 | 103,94000 Kč | 623,64 Kč |
| 100 | 93,44110 Kč | 9 344,11 Kč |
| 200 | 82,94210 Kč | 16 588,42 Kč |
| 300 | 82,67963 Kč | 24 803,89 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |





