Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 3.570" L x 2.580" W (90.68mm x 65.53mm) X 1.770" (44.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNB-30416-CKO

DigiKey Part Number
377-PNB-30416-CKO-ND
Manufacturer
Manufacturer Product Number
PNB-30416-CKO
Description
ABS CLEAR COVER PLASTIC IP67 BOX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 3.570" L x 2.580" W (90.68mm x 65.53mm) X 1.770" (44.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
3.570" L x 2.580" W (90.68mm x 65.53mm)
Height
1.770" (44.96mm)
Area (L x W)
9.20in² (59.4cm²)
Design
Cover Included
Material
Color
Light Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB, UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1153,29000 Kč153,29 Kč
6128,08833 Kč768,53 Kč
100115,48900 Kč11 548,90 Kč
200102,89125 Kč20 578,25 Kč
30095,54090 Kč28 662,27 Kč
Manufacturers Standard Package
Unit Price without VAT:153,29000 Kč
Unit Price with VAT:185,48090 Kč