
PNB-30416-KO | |
|---|---|
DigiKey Part Number | 377-PNB-30416-KO-ND |
Manufacturer | |
Manufacturer Product Number | PNB-30416-KO |
Description | ABS PLASTIC IP67 BOX WITH KNOCKO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Opaque Cover/Door Cover Included 3.570" L x 2.580" W (90.68mm x 65.53mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.570" L x 2.580" W (90.68mm x 65.53mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 9.20in² (59.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB, UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 6 | 110,24000 Kč | 661,44 Kč |
| 100 | 99,74050 Kč | 9 974,05 Kč |
| 200 | 88,19160 Kč | 17 638,32 Kč |
| 300 | 82,94210 Kč | 24 882,63 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |






