Box Plastic, Polycarbonate (PC) Gray Cover Included 6.346" L x 3.205" W (161.20mm x 81.41mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.346" L x 3.205" W (161.20mm x 81.41mm) X 2.165" (55.00mm)
PN-1332-MB
PN-1332-MB
Enclosure Modifications: Quick Steps to 5-Day Delivery

PN-1332-MB

DigiKey Part Number
377-2158-ND
Manufacturer
Manufacturer Product Number
PN-1332-MB
Description
BOX PLASTIC GRAY 6.35"L X 3.21"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.346" L x 3.205" W (161.20mm x 81.41mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.346" L x 3.205" W (161.20mm x 81.41mm)
Height
2.165" (55.00mm)
Area (L x W)
20.3in² (131cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Card Guides, Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.425 lb (192.78 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,86000 Kč396,86 Kč
10330,71900 Kč3 307,19 Kč
100307,09580 Kč30 709,58 Kč
Manufacturers Standard Package
Unit Price without VAT:396,86000 Kč
Unit Price with VAT:480,20060 Kč
Alternate Color
BOX PLASTIC 6.35"L X 3.21"W
In-Stock: 9
Unit Price: 398,96000 Kč