




PN-1332-CMB | |
|---|---|
DigiKey Part Number | 377-2156-ND |
Manufacturer | |
Manufacturer Product Number | PN-1332-CMB |
Description | BOX PLASTIC 6.35"L X 3.21"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.346" L x 3.205" W (161.20mm x 81.41mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.346" L x 3.205" W (161.20mm x 81.41mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.425 lb (192.78 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,96000 Kč | 398,96 Kč |
| 10 | 332,81800 Kč | 3 328,18 Kč |
| 100 | 308,40810 Kč | 30 840,81 Kč |
| Unit Price without VAT: | 398,96000 Kč |
|---|---|
| Unit Price with VAT: | 482,74160 Kč |











