


PN-1330-AMB | |
---|---|
DigiKey Part Number | 377-PN-1330-AMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1330-AMB |
Description | BOX PLASTIC GRAY 2.05"L X 1.97"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.050" L x 1.970" W (52.07mm x 50.04mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 4.03in² (26.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.110" (2.79mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,56000 Kč | 139,56 Kč |
10 | 116,64800 Kč | 1 166,48 Kč |
100 | 109,35750 Kč | 10 935,75 Kč |
Unit Price without VAT: | 139,56000 Kč |
---|---|
Unit Price with VAT: | 168,86760 Kč |