



TC-195-TM-X | |
|---|---|
DigiKey Part Number | 1946-1087-ND |
Manufacturer | |
Manufacturer Product Number | TC-195-TM-X |
Description | CONN TNC PLUG STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 199,67000 Kč | 1 996,70 Kč |
| 25 | 187,16760 Kč | 4 679,19 Kč |
| 50 | 178,23100 Kč | 8 911,55 Kč |
| 100 | 169,72470 Kč | 16 972,47 Kč |
| 250 | 159,10352 Kč | 39 775,88 Kč |
| 500 | 151,51610 Kč | 75 758,05 Kč |
| 1 000 | 144,29217 Kč | 144 292,17 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |




