


PN-1329-DG | |
|---|---|
DigiKey Part Number | 377-1132-ND |
Manufacturer | |
Manufacturer Product Number | PN-1329-DG |
Description | BOX ABS GRAY 8.74"L X 5.74"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 8.740" L x 5.740" W (222.00mm x 145.80mm) X 2.960" (75.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.740" W (222.00mm x 145.80mm) | |
Height | 2.960" (75.18mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,26000 Kč | 405,26 Kč |
| 10 | 338,06800 Kč | 3 380,68 Kč |
| 100 | 313,65760 Kč | 31 365,76 Kč |
| Unit Price without VAT: | 405,26000 Kč |
|---|---|
| Unit Price with VAT: | 490,36460 Kč |












