




PN-1327-DG | |
|---|---|
DigiKey Part Number | 377-1128-ND |
Manufacturer | |
Manufacturer Product Number | PN-1327-DG |
Description | BOX ABS GRAY 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 3.158" (80.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.732" L x 4.764" W (170.99mm x 121.01mm) | |
Height | 3.158" (80.21mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.813 lb (368.77 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 276,12400 Kč | 2 761,24 Kč |
| 100 | 258,53790 Kč | 25 853,79 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |











