
PN-1320 | |
|---|---|
DigiKey Part Number | 377-1112-ND |
Manufacturer | |
Manufacturer Product Number | PN-1320 |
Description | BOX PLASTIC GRAY 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 2.520" L x 2.283" W (64.01mm x 57.99mm) X 1.379" (35.03mm) |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 2.520" L x 2.283" W (64.01mm x 57.99mm) | Material Flammability Rating UL94 HB |
Height 1.379" (35.03mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 5.75in² (37.1cm²) | Weight 0.156 lb (70.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 138,58700 Kč | 1 385,87 Kč |
| 100 | 128,61280 Kč | 12 861,28 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |











