


PN-1320-C | |
|---|---|
DigiKey Part Number | PN-1320-C-ND |
Manufacturer | |
Manufacturer Product Number | PN-1320-C |
Description | BOX PLASTIC 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 2.520" L x 2.283" W (64.01mm x 57.99mm) X 1.379" (35.03mm) |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 2.520" L x 2.283" W (64.01mm x 57.99mm) | Material Flammability Rating UL94 HB |
Height 1.379" (35.03mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 5.75in² (37.1cm²) | Weight 0.16 lb (72.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |











