




PC-11645 | |
|---|---|
DigiKey Part Number | 377-1571-ND |
Manufacturer | |
Manufacturer Product Number | PC-11645 |
Description | BOX ABS BLACK 9.18"L X 5.25"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 9.180" L x 5.250" W (233.17mm x 133.35mm) X 2.363" (60.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.180" L x 5.250" W (233.17mm x 133.35mm) | |
Height | 2.363" (60.02mm) | |
Area (L x W) | 48.2in² (311cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.656 lb (297.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,70000 Kč | 334,70 Kč |
| 10 | 279,96500 Kč | 2 799,65 Kč |
| 100 | 251,54750 Kč | 25 154,75 Kč |
| 250 | 236,81252 Kč | 59 203,13 Kč |
| Unit Price without VAT: | 334,70000 Kč |
|---|---|
| Unit Price with VAT: | 404,98700 Kč |








