




PB-1563 | |
|---|---|
DigiKey Part Number | 377-1692-ND |
Manufacturer | |
Manufacturer Product Number | PB-1563 |
Description | BOX ABS BLACK 1.546"L X 1.546"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 1.546" L x 1.546" W (39.27mm x 39.27mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
Category | Area (L x W) 2.38in² (15.4cm²) |
Mfr | Design Open End(s) |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.037" (0.94mm) |
Container Type Box, Potting | Material Flammability Rating UL94 HB |
Size / Dimension 1.546" L x 1.546" W (39.27mm x 39.27mm) | Shipping Info Shipped from DigiKey |
Height 0.787" (19.99mm) | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,67600 Kč | 86,76 Kč |
| 100 | 8,08150 Kč | 808,15 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











