



1591XXFSBK | |
|---|---|
DigiKey Part Number | HM1541-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXFSBK |
Description | BOX PLASTIC BLACK 8.7"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 8.701" L x 5.906" W (221.01mm x 150.01mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXFSBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.124" (3.15mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 8.701" L x 5.906" W (221.01mm x 150.01mm) | Shipping Info Shipped from DigiKey |
Height 2.500" (63.50mm) | Weight 0.79 lb (358.34 g) |
Area (L x W) 51.4in² (332cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,17000 Kč | 282,17 Kč |
| 5 | 237,25200 Kč | 1 186,26 Kč |
| 10 | 220,35900 Kč | 2 203,59 Kč |
| 25 | 200,01240 Kč | 5 000,31 Kč |
| 50 | 185,95600 Kč | 9 297,80 Kč |
| 100 | 172,95470 Kč | 17 295,47 Kč |
| 250 | 157,50072 Kč | 39 375,18 Kč |
| Unit Price without VAT: | 282,17000 Kč |
|---|---|
| Unit Price with VAT: | 341,42570 Kč |











