



1591XXFBK | |
|---|---|
DigiKey Part Number | HM1048-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXFBK |
Description | BOX PLASTIC BLACK 8.7"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 8.701" L x 5.906" W (221.01mm x 150.01mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXFBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.124" (3.15mm) |
Part Status Active | Features Flame Retardant, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 8.701" L x 5.906" W (221.01mm x 150.01mm) | Material Flammability Rating UL94 V-0 |
Height 2.500" (63.50mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 51.4in² (332cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,43000 Kč | 444,43 Kč |
| 5 | 374,14800 Kč | 1 870,74 Kč |
| 10 | 347,64000 Kč | 3 476,40 Kč |
| 25 | 315,67720 Kč | 7 891,93 Kč |
| 50 | 293,58700 Kč | 14 679,35 Kč |
| 100 | 273,13610 Kč | 27 313,61 Kč |
| 250 | 264,28088 Kč | 66 070,22 Kč |
| Unit Price without VAT: | 444,43000 Kč |
|---|---|
| Unit Price with VAT: | 537,76030 Kč |

















