Box Plastic, ABS Gray Split Sides and End Panel(s) 8.975" L x 8.500" W (227.97mm x 215.90mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides and End Panel(s) 8.975" L x 8.500" W (227.97mm x 215.90mm) X 3.000" (76.20mm)
PC-11493
Enclosure Modifications: Quick Steps to 5-Day Delivery

PC-11493

DigiKey Part Number
PC-11493-ND
Manufacturer
Manufacturer Product Number
PC-11493
Description
BOX ABS GRAY 8.98"L X 8.5"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 8.975" L x 8.500" W (227.97mm x 215.90mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.975" L x 8.500" W (227.97mm x 215.90mm)
Height
3.000" (76.20mm)
Area (L x W)
76.2in² (492cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
-
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1474,55000 Kč474,55 Kč
10395,81200 Kč3 958,12 Kč
25368,77520 Kč9 219,38 Kč
Manufacturers Standard Package
Unit Price without VAT:474,55000 Kč
Unit Price with VAT:574,20550 Kč