



1599HSTSBK | |
|---|---|
DigiKey Part Number | HM4090-ND |
Manufacturer | |
Manufacturer Product Number | 1599HSTSBK |
Description | BOX PLASTIC BLK 8.66"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Black Hand Held, Split Sides, Slanted Top 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.555" (39.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.331" W (219.99mm x 110.01mm) | |
Height | 1.555" (39.50mm) | |
Area (L x W) | 37.5in² (242cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.47 lb (213.19 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,70000 Kč | 359,70 Kč |
| 5 | 302,62400 Kč | 1 513,12 Kč |
| 10 | 281,14200 Kč | 2 811,42 Kč |
| 25 | 255,23480 Kč | 6 380,87 Kč |
| 50 | 237,34460 Kč | 11 867,23 Kč |
| 100 | 220,78140 Kč | 22 078,14 Kč |
| 250 | 207,49384 Kč | 51 873,46 Kč |
| Unit Price without VAT: | 359,70000 Kč |
|---|---|
| Unit Price with VAT: | 435,23700 Kč |










