PB-1576-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB-1576-TF
PB-1576-TF
PB-1576-TF
Enclosure Modifications: Quick Steps to 5-Day Delivery

PB-1576-TF

DigiKey Part Number
377-1179-ND
Manufacturer
Manufacturer Product Number
PB-1576-TF
Description
BOX ABS BLACK 3"L X 3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 3.000" W (76.20mm x 76.20mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height
1.500" (38.10mm)
Area (L x W)
9.00in² (58.1cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.070" (1.78mm)
Features
Mounting Flange
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.938 lb (425.47 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,40000 Kč46,40 Kč
1038,69900 Kč386,99 Kč
10034,85010 Kč3 485,01 Kč
25032,76944 Kč8 192,36 Kč
Manufacturers Standard Package
Unit Price without VAT:46,40000 Kč
Unit Price with VAT:56,14400 Kč