


PBC-1576-C | |
|---|---|
DigiKey Part Number | 377-1185-ND |
Manufacturer | |
Manufacturer Product Number | PBC-1576-C |
Description | COVER ABS FOR PB-1576-TF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 3.000" L x 3.000" W x 0.075" H (76.20mm x 76.20mm x 1.91mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Potting Boxes | |
Size / Dimension | 3.000" L x 3.000" W x 0.075" H (76.20mm x 76.20mm x 1.91mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 29,85700 Kč | 298,57 Kč |
| 100 | 26,83970 Kč | 2 683,97 Kč |
| 250 | 25,22684 Kč | 6 306,71 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |




