


47805 | |
|---|---|
DigiKey Part Number | BUD3893555-ND |
Manufacturer | |
Manufacturer Product Number | 47805 |
Description | BOX ABS BLACK 3"L X 3"W |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 3.000" W (76.20mm x 76.20mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 9.00in² (58.1cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 5 | 61,12800 Kč | 305,64 Kč |
| 10 | 57,13300 Kč | 571,33 Kč |
| 25 | 52,24800 Kč | 1 306,20 Kč |
| 50 | 48,83580 Kč | 2 441,79 Kč |
| 100 | 45,64630 Kč | 4 564,63 Kč |
| 250 | 41,74600 Kč | 10 436,50 Kč |
| 500 | 39,01874 Kč | 19 509,37 Kč |
| 1 000 | 37,19073 Kč | 37 190,73 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |


