

PA-1103-WH | |
---|---|
DigiKey Part Number | PA-1103-WH-ND |
Manufacturer | |
Manufacturer Product Number | PA-1103-WH |
Description | PANEL ALUMINUM 19" WHITE TEXTURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 5.250" W x 0.125" H (482.60mm x 133.35mm x 3.18mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 5.250" W x 0.125" H (482.60mm x 133.35mm x 3.18mm) | |
Features | - | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 574,91000 Kč | 574,91 Kč |
Unit Price without VAT: | 574,91000 Kč |
---|---|
Unit Price with VAT: | 695,64110 Kč |

