

PA-1103-MG | |
|---|---|
DigiKey Part Number | 377-1249-ND |
Manufacturer | |
Manufacturer Product Number | PA-1103-MG |
Description | PANEL ALUMINUM 19" METALLIC GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 5.250" W x 0.125" H (482.60mm x 133.35mm x 3.18mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 5.250" W x 0.125" H (482.60mm x 133.35mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,25000 Kč | 574,25 Kč |
| 10 | 478,53800 Kč | 4 785,38 Kč |
| 50 | 446,03080 Kč | 22 301,54 Kč |
| Unit Price without VAT: | 574,25000 Kč |
|---|---|
| Unit Price with VAT: | 694,84250 Kč |



