
PBPA19005UNF | |
|---|---|
DigiKey Part Number | HM810-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19005UNF |
Description | PANEL 19X5.220X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 5.220" W x 0.125" H (482.60mm x 132.59mm x 3.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19005UNF Models |
Category | Features Surface Shield |
Manufacturer Hammond Manufacturing | Color Natural |
Series | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Panel, Front | Shipping Info Shipped from DigiKey |
Size / Dimension 19.000" L x 5.220" W x 0.125" H (482.60mm x 132.59mm x 3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,29000 Kč | 738,29 Kč |
| 5 | 622,12800 Kč | 3 110,64 Kč |
| 10 | 578,30600 Kč | 5 783,06 Kč |
| 25 | 525,36160 Kč | 13 134,04 Kč |
| 50 | 488,75360 Kč | 24 437,68 Kč |
| 100 | 470,35520 Kč | 47 035,52 Kč |
| Unit Price without VAT: | 738,29000 Kč |
|---|---|
| Unit Price with VAT: | 893,33090 Kč |

