


NBX-10979 | |
|---|---|
DigiKey Part Number | 377-2815-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10979 |
Description | PANEL INTERNAL 5.37 X 9.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 9.250" L x 5.370" W x 0.062" H (234.95mm x 136.40mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBB Series | |
Size / Dimension | 9.250" L x 5.370" W x 0.062" H (234.95mm x 136.40mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 191,60700 Kč | 1 916,07 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |



